• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Netzwerkkamera Mx-M16B-6D6N061 LAN IP CCTV camera 3072 x 2048 p

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LAN IP-Box camera;3072 x 2048 p;MobotixNetzwerkkamera;Mx-M16B-6D6N061Outdoors

  • H.264 and ONVIF compatibility
  • Microphone and loudspeakers
  • With 2 lenses B061

Technical specifications

  • Megapixel a total of 6 MP
  • Video compression formats: H.264, M-JPEG, MxPEG
  • Operating temperature: -40 to + 60 °C.
Product type

CCTV camera

Series

MOBOTIX M16

CCTV features

Saves footage on SD card

Speaker

Microphone

ONVIF support

PoE IEEE 802.3af

2-way communication

Camera type

Box camera

Power supply

PoE (Power over Ethernet)

Resolution (max.)

3072 x 2048 p

Sensor size

14.11 mm (1/1.8")

Sensor type

CMOS

Max. viewing angle hor.

60°

App compatibility

Yes

Transfer type

LAN

Used at

Outdoors

Type

microSD card (up to 4 GB)

Width

158 mm

Height

210 mm

Depth

207 mm

Dim

(W x H x D) 158 x 210 x 207 mm

Weight

1160 g

Factory colour

White

IP66

IK07

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1848427 Mobotix Netzwerkkamera Mx-M16B-6D6N061 LAN IP CCTV camera 3072 x 2048 p

User & Safety Instructions

User & Safety Instructions 1848427 Mobotix Netzwerkkamera Mx-M16B-6D6N061 LAN IP CCTV camera 3072 x 2048 p

Information

Information 1848427 Mobotix Netzwerkkamera Mx-M16B-6D6N061 LAN IP CCTV camera 3072 x 2048 p

Description

Original Remains Original: The weather-proof, robust successor of our dual camera success model offers interchangeable sensor modules with the latest MOBOTIX system technology and thus remains in terms of performance, functionality and design unique in the world.
Dual. Modular. Unmistakable.

This text is machine translated.

Features

  • The mx6 system platform 2. Generation, with MxBus
  • Recording on internal 4 GB MicroSD card (standard)
  • Vibration sensor and PIR sensor integrated
  • For wall or ceiling mounting (holder included in the delivery)
  • Simple mast mounting with mast holder (accessory)
  • Matching IR emitter (PoE+) available as an option
  • Mobile Mobotix app.

Scope of delivery

  • Camera with 2 lenses B061
  • Fixings
  • 4 GB MicroSD card
  • Ethernet-cable, 0.5 m
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.