CCTV camera
Saves footage on SD card
2-way communication
Speaker
Microphone
ONVIF support
PoE IEEE 802.3af
Box camera
3072 x 2048 p
14.11 mm (1/1.8")
CMOS
90°
67°
Yes
LAN
Outdoors
microSD card (up to 4 GB)
140 mm
189 mm
220 mm
(W x H x D) 140 x 189 x 220 mm
350 g
White
IK10
IP66
IP
yes
Datasheet 1848432 Mobotix Netzwerkkamera Mx-M26B-6D041 LAN IP CCTV camera 3072 x 2048 p
User & Safety Instructions 1848432 Mobotix Netzwerkkamera Mx-M26B-6D041 LAN IP CCTV camera 3072 x 2048 p
Information 1848432 Mobotix Netzwerkkamera Mx-M26B-6D041 LAN IP CCTV camera 3072 x 2048 p
The necessary accessories are required to use the article as described.