• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Netzwerkkamera Mx-M26B-6D061 LAN IP CCTV camera 3072 x 2048 p

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LAN IP-Box camera;3072 x 2048 p;MobotixNetzwerkkamera;Mx-M26B-6D061Outdoors

  • H.264 and ONVIF compatibility
  • Microphone and loudspeakers
  • With lens B061

Technical specifications

  • Megapixel a total of 6 MP
  • Video compression formats: H.264, M-JPEG, MxPEG
  • Operating temperature: -40 to + 50 °C.
Product type

CCTV camera

Series

MOBOTIX M26

CCTV features

Saves footage on SD card

2-way communication

Speaker

Microphone

ONVIF support

PoE IEEE 802.3af

Camera type

Box camera

Resolution (max.)

3072 x 2048 p

Sensor size

14.11 mm (1/1.8")

Sensor type

CMOS

Max. viewing angle hor.

60°

Vertical viewing angle

45°

App compatibility

Yes

Transfer type

LAN

Used at

Outdoors

Type

microSD card (up to 4 GB)

Width

140 mm

Height

189 mm

Depth

220 mm

Dim

(W x H x D) 140 x 189 x 220 mm

Weight

350 g

Enclosure material

Fibreglass

Factory colour

White

IK10

IP66

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1848433 Mobotix Netzwerkkamera Mx-M26B-6D061 LAN IP CCTV camera 3072 x 2048 p

User & Safety Instructions

User & Safety Instructions 1848433 Mobotix Netzwerkkamera Mx-M26B-6D061 LAN IP CCTV camera 3072 x 2048 p

User & Safety Instructions 1848433 Mobotix Netzwerkkamera Mx-M26B-6D061 LAN IP CCTV camera 3072 x 2048 p

Information

Information 1848433 Mobotix Netzwerkkamera Mx-M26B-6D061 LAN IP CCTV camera 3072 x 2048 p

Description

Our proven all-round camera system for the ceiling, wall and mast assembly meets the demanding conditions of the protection classes also easily IP66 and IK10. Equipped with the latest 6MP technology is the M26 thanks to extensive lens selection especially can be used flexibly.
Solid. For each purpose.

This text is machine translated.

Features

  • The mx6 system platform 2. Generation, with MxBus
  • Large Lens selection with 8° to 180° viewing angle
  • Standard with MxAnalytics Video Analysis Tools
  • Built-in temperature sensor
  • Weather-resistant, glass fiber-reinforced outer casing (IP66, IK10)
  • Recording on internal 4 GB MicroSD card (standard)
  • Matching IR emitter (PoE+) available as an option
  • Mobile Mobotix app.

Scope of delivery

  • Camera with lens B061
  • Fixings
  • 4 GB MicroSD card
  • Ethernet-cable, 0.5 m
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.