• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Sensor module MOBOTIX Sensormodul 4K/UHD Nacht B050/95° weiss (für M73/S74) Mx-O-M7SA-8N050

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor module

Weight

0.144

Factory colour

White

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2340980 Mobotix Sensor module MOBOTIX Sensormodul 4K/UHD Nacht B050/95° weiss (für M73/S74) Mx-O-M7SA-8N050

Datasheet 2340980 Mobotix Sensor module MOBOTIX Sensormodul 4K/UHD Nacht B050/95° weiss (für M73/S74) Mx-O-M7SA-8N050

User & Safety Instructions

User & Safety Instructions 2340980 Mobotix Sensor module MOBOTIX Sensormodul 4K/UHD Nacht B050/95° weiss (für M73/S74) Mx-O-M7SA-8N050

Description

MOBOTIX Sensor Module for M73 Cameras. The sensor module can be easily connected to the camera housing via a quick plug connection:

This text is machine translated.

Features

  • 4K / UHD (3840x2160)
  • Protection class IP66
  • F/1.8 aperture
  • Premium wide angle lens night
  • Max. Image angle (HxV): 95°X50°
  • Focal length: 5 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.