• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix Sensor module Mx-O-M7SA-8DN050-b Mx-O-M7SA-8DN050-b

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor module

Width

98 mm

Height

90 mm

Depth

98 mm

Weight

140 g

Factory colour

Black

IP66

Product type description

Aufsatzfilter

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2861908 Mobotix Sensor module Mx-O-M7SA-8DN050-b Mx-O-M7SA-8DN050-b

Description

M73/S74 sensor module with premium wide-angle lens and IR-cut filter for day and night use, aperture: F/1.8, max. Picture angle (HxV): 95°x50°, max. Resolution: 4K UHD (3840 x 2160), IP66, black.

This text is machine translated.

Scope of delivery

  • Sensor module

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.