• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mobotix USB cable Mx-CBL-MUC-AN-AB-5 Mx-CBL-MUC-AN-AB-5

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

USB cable

Weight

0.209

Factory colour

Black

Cable length

5 m

Version

Cable

Type A

USB

Type B

USB

Cable use

USB-C®

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2861926 Mobotix USB cable Mx-CBL-MUC-AN-AB-5 Mx-CBL-MUC-AN-AB-5

Description

MiniUSB-C® angled > USB-A straight. Length 5 m/16.4 ft. For S7x. For connecting ext. USB device (e.g. ext. Hard discs).

This text is machine translated.

Features

  • MiniUSB-C® angled > USB-A straight. Length 5 m/16.4 ft. For S7x. For connecting ext. USB device (e.g. ext. Hard discs).

Scope of delivery

  • Cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.