• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Modino Priamos 1x Insert Toggle switch Priamos White 140060 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UP Pressure Switch scheme 3 illuminated

  • 5 years availability guarantee

Technical specifications

Type

UP Pressure Switch scheme 3 illuminated

Switch type function

Toggle switch

Product type

Switch product range

Switch type component

Insert

Type series

Priamos

Factory colour

White

Nominal voltage

250 V AC

Nominal current

10 A

IP20

Content

1 pc(s)

Material

PVC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1578404 Modino Priamos 1x Insert Toggle switch Priamos White 140060 1 pc(s)

Information

Information 1578404 Modino Priamos 1x Insert Toggle switch Priamos White 140060 1 pc(s)

Description

Pressure switch, illuminated, 10 A, 230 V AC, with plug-in terminals, schema3, mounting depth 30 mm, white, IP20, 90 x 90 mm

This text is machine translated.

Features

  • General outlets with child safety
  • Installation friendly Clamps

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.