
Number
Total (€ 134.99 / piece)
€ 134.99
incl. VAT
Only 8 Piece(s) available
Highlights & Details
EasyLock ® 9001 re-usable full mask size S
- Filter not included
Technical specifications
- Product type
Respirator
- Size
S
w/o filter
- DIN standard
DIN 136
- EN standard
EN 136
- Factory colour
Blue-grey
- Content
1 pc(s)
- Material
Thermoplastic polyurethane
- Type
Grey-blue
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 892580 Moldex EasyLock 900101 Respirator w/o filter Size: S
Conformity certificate
Conformity certificate 892580 Moldex EasyLock 900101 Respirator w/o filter Size: S
Certificate
Certificate 892580 Moldex EasyLock 900101 Respirator w/o filter Size: S
Description
Reusable mask body with easy lock connection made of thermoplastic, skin-friendly TPE.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 214.98*
What kind of Half-Mask Respirators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































