Image similar
Piece
Molex WOD Industrial Solution
Sensor/actuator connector (pre-fab)
Socket
Plug
Micro-Change (M12)
Micro-Change (M12)
5
2.00 m
PVC
60 V
4 A
4 A
0.34 mm²
Black
M12
M12
Black
Copper alloy
Gold
IP67
PVC
-30 °C
+80 °C
Screw-on
1200070970
Yes
1 pc(s)
5.8 mm
Yes
885030E03M020
MicroChange DC D/E
120007
Datasheet 2446955 Molex 1200070970 Sensor/actuator connector (pre-fab) M12 Socket, Plug 2.00 m No. of pins (RJ): 5 1 pc(s) Piece
User & Safety Instructions 2446955 Molex 1200070970 Sensor/actuator connector (pre-fab) M12 Socket, Plug 2.00 m No. of pins (RJ): 5 1 pc(s) Piece
Circuit diagramm 2446955 Molex 1200070970 Sensor/actuator connector (pre-fab) M12 Socket, Plug 2.00 m No. of pins (RJ): 5 1 pc(s) Piece