Stroke drawing/circuit diagram
Piece
Molex WOD Industrial Solution
Sensor/actuator connector (pre-fab)
Plug
Micro-Change (M12)
Cable, open end
5
10.00 m
PUR
PVC
250 V DC/AC
4 A
4 A
0.34 mm²
M12 plug
Black
M12
Copper alloy
Gold
IP67
PUR jacket
-20 °C
+80 °C
Screw-on
1200655006
Yes
1 pc(s)
5.7 mm
Yes
805007P03M100
MIC DC S/E Cordsets
120065
Datasheet 2446987 Molex 1200655006 Sensor/actuator connector (pre-fab) M12 Plug 10.00 m No. of pins (RJ): 5 1 pc(s) Piece
User & Safety Instructions 2446987 Molex 1200655006 Sensor/actuator connector (pre-fab) M12 Plug 10.00 m No. of pins (RJ): 5 1 pc(s) Piece
Circuit diagramm 2446987 Molex 1200655006 Sensor/actuator connector (pre-fab) M12 Plug 10.00 m No. of pins (RJ): 5 1 pc(s) Piece