• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1200658750 Sensor/actuator connector (pre-fab) M12 Plug 2.00 m No. of pins (RJ): 5 1 pc(s) Piece

1/2
Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug
Connector standard
Sensor connector
Connection side A
Micro-Change (M12)
Connection side B
Cable, open end
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

13 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AAA (M12)

  • Micro-Change (M12) Single-Ended Cordset, 5 Poles, Male (90°) to Pigtail, 0.34mm3 PUR LS0H Cable, 2.0m (6.56') Length
  • This text is machine translated.

Our service for you

Technical specifications

  • Coupling type: With threadMaterial - O-ring: Fluoro elastomerMaterial - Connector body: TPUMaterial - union nut: Nickel-plated brassGroove: SingleOrientation: 90° to PigtailRegion: Europe
Packaging type

Piece

Type

Molex WOD Industrial Solution

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug

Connector standard

Sensor connector

Connection side A

Micro-Change (M12)

Connection side B

Cable, open end

No. of pins

5

Cable length

2.00 m

Jacket material

PUR

Nominal voltage

250 V DC/AC

Nominal current

4 A

Nominal current - rounded value

4 A

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Plug

Factory colour

Black

Thread type connection side

M12

Thread type (wiring and installation)

M12

Contact material

Copper alloy

Contact surface

Gold

IP67

Features

PUR jacket

Min. temperature

-25 °C

Max. temperature

+80 °C

Seal type

Screw-on

Manufacturer part #

1200658750

Industrial packaging

Yes

Content

1 pc(s)

Cable Ø

5.8 mm

RoHS-compliant

Yes

Engineering Part No

805007H09M020

Engineering Series Name

MIC DC S/E Cordsets

Engineering Series No

120065

Documents & Downloads

Datasheet

Datasheet 2446994 Molex 1200658750 Sensor/actuator connector (pre-fab) M12 Plug 2.00 m No. of pins (RJ): 5 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2446994 Molex 1200658750 Sensor/actuator connector (pre-fab) M12 Plug 2.00 m No. of pins (RJ): 5 1 pc(s) Piece

Circuit diagramm

Circuit diagramm 2446994 Molex 1200658750 Sensor/actuator connector (pre-fab) M12 Plug 2.00 m No. of pins (RJ): 5 1 pc(s) Piece

Description

Micro-Change (M12) Single-Ended Cordset, 5 Poles, Male (90°) to Pigtail, 0.34mm² Black PUR LSOH Cable, 2.0m (6.56') Length

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)