• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1200660380 Sensor/actuator connector (pre-fab) M12 Socket, Plug 4.00 m No. of pins (RJ): 4 1 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket
Plug
Connector standard
Sensor connector
Connection side A
Micro-Change (M12)
Connection side B
Micro-Change (M12)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

707 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 4
Multiple: 4
Total (€ 22.80 / piece)
€ 22.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AAA (M12)

  • Micro-Change (M12) Double-Ended Cordset, 4 Poles, Female (90°) to Male (Straight), 22 AWG, TPE Cable, 4.0m (13.12') Length
  • This text is machine translated.

Our service for you

Technical specifications

  • Wire size AWG: 22Coupling type: With threadMaterial - O-ring: Fluoro elastomerMaterial - Connector body TPEMaterial - union nut: Nickel-plated brassGroove: SingleOrientation: 90° to straightRegion: America
Type

Molex WOD Industrial Solution

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket

Plug

Connector standard

Sensor connector

Connection side A

Micro-Change (M12)

Connection side B

Micro-Change (M12)

No. of pins

4

Cable length

4.00 m

Jacket material

TPE

Nominal voltage

250 V DC/AC

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Socket

Factory colour

Yellow

Thread type connection side

M12

Contact material

Copper alloy

Contact surface

Gold

IP67

Min. temperature

-20 °C

Max. temperature

+105 °C

Seal type

Screw-on

Manufacturer part #

1200660380

Industrial packaging

Yes

Content

1 pc(s)

Cable Ø

5.3 mm

RoHS-compliant

Yes

Engineering Part No

884031K05M040

Engineering Series Name

MIC DC D/E Cordsets

Engineering Series No

120066

Documents & Downloads

Datasheet

Datasheet 2447003 Molex 1200660380 Sensor/actuator connector (pre-fab) M12 Socket, Plug 4.00 m No. of pins (RJ): 4 1 pc(s)

Circuit diagramm

Circuit diagramm 2447003 Molex 1200660380 Sensor/actuator connector (pre-fab) M12 Socket, Plug 4.00 m No. of pins (RJ): 4 1 pc(s)

Description

Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Female (90°), 22 AWG, Yellow TPE Cable, 4.0m (13.12') Length

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)