Image similar
Piece
Molex WOD Industrial Solution
Sensor/actuator connector (pre-fab)
Socket
Plug
Sensor connector
Micro-Change (M12)
Micro-Change (M12)
4
0.60 m
TPE
250 V DC/AC
4 A
4 A
Socket
Yellow
M12
M12
Brass
Gold
IP67
TPE
-25 °C
+80 °C
Screw-on
1200660686
Yes
1 pc(s)
5.3 mm
Yes
884030K05M006
MIC DC D/E Cordsets
120066
Datasheet 2447005 Molex 1200660686 Sensor/actuator connector (pre-fab) M12 Socket, Plug 0.60 m No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions 2447005 Molex 1200660686 Sensor/actuator connector (pre-fab) M12 Socket, Plug 0.60 m No. of pins (RJ): 4 1 pc(s) Piece
Circuit diagramm 2447005 Molex 1200660686 Sensor/actuator connector (pre-fab) M12 Socket, Plug 0.60 m No. of pins (RJ): 4 1 pc(s) Piece