• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1200660695 Sensor/actuator connector (pre-fab) M12 Socket, Plug 10.00 m No. of pins (RJ): 4 1 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket
Plug
Connector standard
Sensor connector
Connection side A
Micro-Change (M12)
Connection side B
Micro-Change (M12)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 11 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Multiple: 1
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AAA (M12)

  • Micro-Change (M12) Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 22 AWG, TPE Cable, 10.0m (32.81') Length
  • This text is machine translated.

Our service for you

Technical specifications

  • Wire size AWG: 22Coupling type: With threadMaterial - O-ring: Fluoro elastomerMaterial - Connector body: TPUMaterial - union nut: Nickel-plated brassOrientation: Straight to StraightRegion: America
Type

Molex WOD Industrial Solution

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket

Plug

Connector standard

Sensor connector

Connection side A

Micro-Change (M12)

Connection side B

Micro-Change (M12)

No. of pins

4

Cable length

10.00 m

Jacket material

TPE

Nominal voltage

250 V DC/AC

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Socket

Factory colour

Yellow

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

Contact material

Brass

Contact surface

Gold

IP67

Min. temperature

-25 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

1200660695

Industrial packaging

Yes

Content

1 pc(s)

Cable Ø

5.3 mm

RoHS-compliant

Yes

Engineering Part No

884030K05M100

Engineering Series Name

MIC DC D/E Cordsets

Engineering Series No

120066

Documents & Downloads

Datasheet

Datasheet 2447006 Molex 1200660695 Sensor/actuator connector (pre-fab) M12 Socket, Plug 10.00 m No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2447006 Molex 1200660695 Sensor/actuator connector (pre-fab) M12 Socket, Plug 10.00 m No. of pins (RJ): 4 1 pc(s)

Circuit diagramm

Circuit diagramm 2447006 Molex 1200660695 Sensor/actuator connector (pre-fab) M12 Socket, Plug 10.00 m No. of pins (RJ): 4 1 pc(s)

Description

Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 22 AWG, Yellow TPE Cable, 10.0m (32.81') Length

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)