Image similar
Piece
Molex WOD Industrial Solution
Sensor/actuator connector (pre-fab)
Socket
Plug
Sensor connector
Micro-Change (M12)
Micro-Change (M12)
5
15.00 m
TPE
250 V DC/AC
4 A
4 A
Socket
Yellow
M12
M12
Brass
Gold
IP67
TPE
-20 °C
+105 °C
Screw-on
1200661044
Yes
1 pc(s)
6.86 mm
Yes
885030K03M150
MIC DC D/E Cordsets
120066
Datasheet 2447016 Molex 1200661044 Sensor/actuator connector (pre-fab) M12 Socket, Plug 15.00 m No. of pins (RJ): 5 1 pc(s) Piece
User & Safety Instructions 2447016 Molex 1200661044 Sensor/actuator connector (pre-fab) M12 Socket, Plug 15.00 m No. of pins (RJ): 5 1 pc(s) Piece
Circuit diagramm 2447016 Molex 1200661044 Sensor/actuator connector (pre-fab) M12 Socket, Plug 15.00 m No. of pins (RJ): 5 1 pc(s) Piece