• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1200668995 Sensor/actuator connector (pre-fab) M12 Socket, Plug 5.00 m No. of pins (RJ): 5 1 pc(s) Piece

Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket
Plug
Connector standard
Sensor connector
Connection side A
Micro-Change (M12)
Connection side B
Micro-Change (M12)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 74.95
-72 %
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

AAA (M12)

  • Micro-Change (M12) Double-Ended Cordset with Knurled Hexnut, 5 Poles, Female (Straight) to Male (Straight), 22 AWG, Unshielded WSOR Cable, Grey 5th Wire, 5.0m (16.40') Length
  • This text is machine translated.

Our service for you

Technical specifications

  • Wire size AWG: 22Coupling type: Ratchet hex nut, with threadMaterial - Connector body: TPUMaterial - union nut: Nickel-plated brassGroove: SingleOrientation: Straight to StraightRegion: Europe
Packaging type

Piece

Type

Molex WOD Industrial Solution

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket

Plug

Connector standard

Sensor connector

Connection side A

Micro-Change (M12)

Connection side B

Micro-Change (M12)

No. of pins

5

Cable length

5.00 m

Jacket material

TPU

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Connector

Factory colour

Black

Thread type connection side

M12

Thread type (wiring and installation)

M12

Contact material

Brass

Contact surface

Gold

IP67

Min. temperature

-25 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

1200668995

Industrial packaging

Yes

Content

1 pc(s)

Cable Ø

5.5 mm

RoHS-compliant

Yes

Engineering Part No

885030B30M050

Engineering Series Name

MIC DC D/E Cordsets

Engineering Series No

120066

Documents & Downloads

Datasheet

Datasheet 2447023 Molex 1200668995 Sensor/actuator connector (pre-fab) M12 Socket, Plug 5.00 m No. of pins (RJ): 5 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2447023 Molex 1200668995 Sensor/actuator connector (pre-fab) M12 Socket, Plug 5.00 m No. of pins (RJ): 5 1 pc(s) Piece

Circuit diagramm

Circuit diagramm 2447023 Molex 1200668995 Sensor/actuator connector (pre-fab) M12 Socket, Plug 5.00 m No. of pins (RJ): 5 1 pc(s) Piece

Description

Micro-Change (M12) Double-Ended Cordset with Knurled Hexnut, 5 Poles, Male (Straight) to Female (Straight), 22 AWG, Black TPU WSOR Cable, 5.0m (16.40') Length

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)