• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1200700156 Sensor/actuator connector (pre-fab) M12 Plug 0.3 m No. of pins (RJ): 4 1 pc(s) Single

Stroke drawing/circuit diagram
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug
Connection side A
Micro-Change (M12)
No. of pins
4
Cable length
0.3 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Multiple: 10
Total (€ 6.49 / piece)
€ 31.96
-80 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AAA (M12)

  • Micro-Change (M12) Receptacle, 4 Poles, M12x1 and PG9 Threads, Male (Straight) to 22 AWG Leads, 0.30m (11.81") Length
  • This text is machine translated.

Our service for you

Technical specifications

  • Wire size AWG: 22Coupling type: Male threadLength: 0.3 mMaterial - component: Nickel-plated brassGroove: SingleOrientation: Straight
Packaging type

Single

Type

Molex WOD Industrial Solution

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug

Connection side A

Micro-Change (M12)

No. of pins

4

Cable length

0.3 m

Nominal voltage

250 V DC/AC

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Plug

Thread type connection side

M12

Thread type (wiring and installation)

PG9

Contact material

Brass

Sensor/actuator connectivity fittings

Front panel fitting

IP67

Min. temperature

-20 °C

Max. temperature

+80 °C

Seal type

Screw-on

Manufacturer part #

1200700156

Industrial packaging

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Engineering Part No

8R4J36E03C3003

Engineering Series Name

MIC DC Receptacles

Engineering Series No

120070

Documents & Downloads

Datasheet

Datasheet 2447037 Molex 1200700156 Sensor/actuator connector (pre-fab) M12 Plug 0.3 m No. of pins (RJ): 4 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 2447037 Molex 1200700156 Sensor/actuator connector (pre-fab) M12 Plug 0.3 m No. of pins (RJ): 4 1 pc(s) Single

Circuit diagramm

Circuit diagramm 2447037 Molex 1200700156 Sensor/actuator connector (pre-fab) M12 Plug 0.3 m No. of pins (RJ): 4 1 pc(s) Single

Description

Micro-Change (M12) Receptacle, 4 Poles, M12x1 and PG9 Threads, Male (Straight) to 22 AWG Leads, 0.30m (11.81") Length

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)