1/2
Image similar
Piece
Molex WOD Industrial Solution
Sensor/actuator connector
Plug
4
250 V AC
300 V DC
4 A
4 A
Plug
M12
PG9
Brass
Silver
IP67
-25 °C
+90 °C
Screw-on
1200710039
1 pc(s)
8.1 mm
4.1 mm
4.1 - 8.1 mm
Yes
8A4006-32
MIC DC Attachables
120071
yes
Datasheet 2447047 Molex 1200710039 Sensor/actuator connector M12 Plug No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions 2447047 Molex 1200710039 Sensor/actuator connector M12 Plug No. of pins (RJ): 4 1 pc(s) Piece
Circuit diagramm 2447047 Molex 1200710039 Sensor/actuator connector M12 Plug No. of pins (RJ): 4 1 pc(s) Piece