Stroke drawing/circuit diagram
Piece
WOD Industrial Solution
Sensor/actuator connector
Plug
5
30 V AC
36 V DC
4 A
4 A
Plug
M12
PG7
Brass
Silver
IP67
-25 °C
+90 °C
Screw-on
1200710049
1 pc(s)
6.6 mm
3.3 mm
3.3 - 6.6 mm
Yes
8A5007-31
MIC DC Attachables
120071
Datasheet 2447052 Molex 1200710049 Sensor/actuator connector M12 Plug No. of pins (RJ): 5 1 pc(s) Piece
User & Safety Instructions 2447052 Molex 1200710049 Sensor/actuator connector M12 Plug No. of pins (RJ): 5 1 pc(s) Piece
Circuit diagramm 2447052 Molex 1200710049 Sensor/actuator connector M12 Plug No. of pins (RJ): 5 1 pc(s) Piece