• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1200845015 Sensor/actuator connector M12 Plug 0.3 m No. of pins (RJ): 12 1 pc(s) Piece

Product type
Sensor/actuator connector
Connector type
Plug
Connection side A
Micro-Change (M12)
No. of pins
12
Cable length
0.3 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 8 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 8
Multiple: 1
Total (€ 18.99 / piece)
€ 50.51
-62 %
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AAA (M12)

  • Micro-Change (M12) Receptacle, 12 Poles, Male (Straight) to Leads, 0.30m (11.81") Length
  • This text is machine translated.

Technical specifications

  • Wire size AWG: 26Coupling type: Male threadLength: 0.3 mMaterial - component: Nickel-plated brassGroove: SingleOrientation: Straight
Packaging type

Piece

Type

Molex WOD Industrial Solution

Product type

Sensor/actuator connector

Connector type

Plug

Connection side A

Micro-Change (M12)

No. of pins

12

Cable length

0.3 m

Nominal voltage

30 V DC/AC

Nominal current

1.5 A

Nominal current - rounded value

1.5 A

Connection

Plug

Thread type connection side

M12

Thread type (wiring and installation)

M16

Contact material

Brass

Contact surface

Brass nickel plated

Sensor/actuator connectivity fittings

Front panel fitting

IP69K

Min. temperature

-25 °C

Max. temperature

+90 °C

Seal type

Screw-on

Manufacturer part #

1200845015

Industrial packaging

Yes

Content

1 pc(s)

Engineering Part No

WRCU26E01C300

Engineering Series Name

MIC UL DC Recpt

Engineering Series No

120084

Documents & Downloads

Datasheet

Datasheet 2447063 Molex 1200845015 Sensor/actuator connector M12 Plug 0.3 m No. of pins (RJ): 12 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2447063 Molex 1200845015 Sensor/actuator connector M12 Plug 0.3 m No. of pins (RJ): 12 1 pc(s) Piece

Circuit diagramm

Circuit diagramm 2447063 Molex 1200845015 Sensor/actuator connector M12 Plug 0.3 m No. of pins (RJ): 12 1 pc(s) Piece

Description

Micro-Change (M12) Receptacle, 12 Poles, Male (Straight) to Leads, 0.30m (11.81") Length

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)