• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1201080010 Sensor/actuator adapter M12 Socket, Plug 1.00 m No. of pins (RJ): 4 1 pc(s) Piece

Product type
Sensor/actuator adapter
Connector type
Socket
Plug
Connector standard
RJ45
Connection side A
Micro-Change (M12)
Connection side B
RJ45
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Multiple: 1
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

AAA (M12)

  • Micro-Change (M12) to RJ-45 Double-Ended Cordset, 4 Poles, Female (Straight) to Male RJ-45, 1.0m (3.28') Length
  • This text is machine translated.

Technical specifications

  • Wire size AWG: 26Coupling type: With threadPerformance class: 5eMaterial - O-ring: Fluoro elastomerMaterial - Connector body: PURMaterial - union nut: Nickel-plated brassOrientation: Straight to StraightRegion: America, Asia, Europe
Packaging type

Piece

Type

Molex WOD Industrial Solution

Product type

Sensor/actuator adapter

Connector type

Socket

Plug

Connector standard

RJ45

Connection side A

Micro-Change (M12)

Connection side B

RJ45

No. of pins

4

Cable length

1.00 m

Jacket material

PVC

Nominal voltage

125 V

Nominal current

1.5 A

Nominal current - rounded value

1.5 A

Connection

M12 socket

Factory colour

Blue-green

Thread type connection side

M12

Coding

D

Contact material

Copper alloy

Contact surface

Gold

IP67

Features

PUR jacket

Min. temperature

-25 °C

Max. temperature

+75 °C

Seal type

Screw-on

Manufacturer part #

1201080010

Industrial packaging

Yes

Content

1 pc(s)

Cable Ø

6.35 mm

Engineering Part No

E16A03002M010

Engineering Series Name

MicroChange Misc.

Engineering Series No

120077

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2447121 Molex 1201080010 Sensor/actuator adapter M12 Socket, Plug 1.00 m No. of pins (RJ): 4 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2447121 Molex 1201080010 Sensor/actuator adapter M12 Socket, Plug 1.00 m No. of pins (RJ): 4 1 pc(s) Piece

Circuit diagramm

Circuit diagramm 2447121 Molex 1201080010 Sensor/actuator adapter M12 Socket, Plug 1.00 m No. of pins (RJ): 4 1 pc(s) Piece

Description

Micro-Change (M12) to RJ-45 Double-Ended Cordset, 4 Poles, Female (Straight) to Male RJ-45, 1.0m (3.28') Length

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)