Piece
Molex WOD Industrial Solution
Sensor/actuator adapter
Plug
Micro-Change (M12)
Micro-Change (M12)
4
3.00 m
PVC
125 V
1.5 A
1.5 A
M12 plug
Blue-green
M12
M12
D
Copper alloy
Gold
IP67
-25 °C
+75 °C
Screw-on
1201080027
Yes
1 pc(s)
6.35 mm
Yes
E11A06002M030
Ethernet Cordsets
120108
Datasheet 2447122 Molex 1201080027 Sensor/actuator adapter M12 Plug 3.00 m No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions 2447122 Molex 1201080027 Sensor/actuator adapter M12 Plug 3.00 m No. of pins (RJ): 4 1 pc(s) Piece
Circuit diagramm 2447122 Molex 1201080027 Sensor/actuator adapter M12 Plug 3.00 m No. of pins (RJ): 4 1 pc(s) Piece