Piece
Molex WOD Industrial Solution
Sensor/actuator connector (pre-fab)
Plug
RJ45
Micro-Change (M12)
RJ45
4
20.00 m
PUR
30 V
1.5 A
1.5 A
Green
M12
M12
Copper alloy
Gold
IP67
PUR jacket
-20 °C
+60 °C
Screw-on
1201080260
Yes
1 pc(s)
6.7 mm
E16A06011M200
Ethernet Cordsets
120108
Datasheet 2447125 Molex 1201080260 Sensor/actuator connector (pre-fab) M12 Plug 20.00 m No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions 2447125 Molex 1201080260 Sensor/actuator connector (pre-fab) M12 Plug 20.00 m No. of pins (RJ): 4 1 pc(s) Piece
Circuit diagramm 2447125 Molex 1201080260 Sensor/actuator connector (pre-fab) M12 Plug 20.00 m No. of pins (RJ): 4 1 pc(s) Piece