• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1300170029 Sensor/actuator connector Plug No. of pins (RJ): 5 1 pc(s) Piece

1/2
Image similar
Product type
Sensor/actuator connector
Connector type
Plug
Connection side A
Mini-Change
No. of pins
5
Nominal voltage
600 V DC/AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.85 / piece)
€ 32.67
-33 %
€ 21.85
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini change

  • Mini-Change Field Attachable, Male Connector, 5 Pole, Cable Range: 5.08-11.43mm Outside Diameter with External Threads
  • This text is machine translated.

Technical specifications

  • Wire size AWG: 15 - 24Coupling type: Male threadMaterial - Connector body: NylonMaterial - union nut: Nickel-plated brassGroove: SingleOrientation: Straight
Packaging type

Piece

Type

Molex WOD Industrial Solution

Product type

Sensor/actuator connector

Connector type

Plug

Connection side A

Mini-Change

No. of pins

5

Nominal voltage

600 V DC/AC

Nominal current

8 A

Nominal current - rounded value

8 A

Connection

Plug

Contact material

Copper alloy

Contact surface

Gold

IP67

Min. temperature

-20 °C

Max. temperature

+80 °C

Seal type

Screw-on

Manufacturer part #

1300170029

Content

1 pc(s)

Cable Ø

11.43 mm

Cable Ø (max.)

11.43 mm

Cable Ø up to

5.08 mm

Cable Ø range

5.08 - 11.43 mm

RoHS-compliant

Yes

Engineering Part No

1A5006-34

Engineering Series Name

MC FIELD ATTACH

Engineering Series No

130017

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2447219 Molex 1300170029 Sensor/actuator connector Plug No. of pins (RJ): 5 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2447219 Molex 1300170029 Sensor/actuator connector Plug No. of pins (RJ): 5 1 pc(s) Piece

Circuit diagramm

Circuit diagramm 2447219 Molex 1300170029 Sensor/actuator connector Plug No. of pins (RJ): 5 1 pc(s) Piece

Description

Mini-Change Field Attachable, Male Connector, 5 Pole, Cable Range: 5.08-11.43mm Outside Diameter with External Threads

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)