• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 1300580025 Sensor/actuator connector (pre-fab) M12 Socket, Plug 1 m No. of pins (RJ): 4 1 pc(s) Single

1/2
Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket
Plug
Connector standard
RJ45
Connection side A
Ultra-Lock (M12)
Connection side B
RJ45
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 8 Apr 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ethernet

  • Ultra-Lock (M12) D-Coded to RJ-45 Adapter, Straight to Straight, 4 PoleFemale to RJ45 Male, 1.0m (3.28') Length
  • This text is machine translated.

Our service for you

Technical specifications

  • Clutch type: Slide lockLength: 1 mMaterial - Component: NylonOrientation: Straight
Packaging type

Single

Type

Molex WOD Industrial Solution

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket

Plug

Connector standard

RJ45

Connection side A

Ultra-Lock (M12)

Connection side B

RJ45

No. of pins

4

Cable length

1 m

Jacket material

PVC

Thread type connection side

M12

Coding

D

IP67

Features

D-coded

Manufacturer part #

1300580025

Industrial packaging

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Engineering Part No

ERWPAB3002M010

Engineering Series Name

ENET ACC/MISC

Engineering Series No

130058

Documents & Downloads

Datasheet

Datasheet 2447251 Molex 1300580025 Sensor/actuator connector (pre-fab) M12 Socket, Plug 1 m No. of pins (RJ): 4 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 2447251 Molex 1300580025 Sensor/actuator connector (pre-fab) M12 Socket, Plug 1 m No. of pins (RJ): 4 1 pc(s) Single

Circuit diagramm

Circuit diagramm 2447251 Molex 1300580025 Sensor/actuator connector (pre-fab) M12 Socket, Plug 1 m No. of pins (RJ): 4 1 pc(s) Single

Description

Ultra-Lock (M12) D-Coded to RJ-45 Adapter, Straight to Straight, 4-Pole Female to RJ45 Male, Unshielded PVC, 1.0m (3.28') Length

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)