• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 190010009 Blade terminal Connector width: 4.75 mm Connector thickness: 0.51 mm 500 pc(s) Tape

Packaging type
Tape
Product type
Blade terminal
Connector width
4.75 mm
Connector thickness
0.51 mm
Content
500 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 190010009 AVIKRIMP FULLY INSULATED

  • 4.75 mm x 0.51 mm
  • -

Our service for you

Technical specifications

Packaging type

Tape

Product type

Blade terminal

Connector width

4.75 mm

Connector thickness

0.51 mm

Content

500 pc(s)

Manufacturer part #

190010009

Type

190010009

RoHS-compliant

Yes

Size

4.75 x 0.51 mm

Engineering Part No

BB-5268T

Engineering Series Name

AVIKRIMP FULLY INSULATED

Engineering Series No

19001

AWG max.

16

AWG (min.)

14

Documents & Downloads

Datasheet

Datasheet 2760843 Molex 190010009 Blade terminal Connector width: 4.75 mm Connector thickness: 0.51 mm 500 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 2760843 Molex 190010009 Blade terminal Connector width: 4.75 mm Connector thickness: 0.51 mm 500 pc(s) Tape

Description

Avikrimp Quick Disconnect, Male, for 14-16 (2.00-1.30mm²), Mylar Tape, Tab 4.75 x 0.51mm