• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 190250001 Blade terminal Connector width: 6.35 mm Connector thickness: 0.81 mm 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Blade terminal
Connector width
6.35 mm
Connector thickness
0.81 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 190250001 MALE AVIKRIMP SERIES LB

  • 6.35 mm x 0.81 mm
  • -

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Blade terminal

Connector width

6.35 mm

Connector thickness

0.81 mm

Content

1 pc(s)

Manufacturer part #

190250001

Type

190250001

RoHS-compliant

Yes

Size

6.35 x 0.81 mm

Engineering Part No

AMCT-5

Engineering Series Name

MALE AVIKRIMP SERIES LB

Engineering Series No

19025

AWG max.

22

AWG (min.)

18

Documents & Downloads

Datasheet

Datasheet 2763583 Molex 190250001 Blade terminal Connector width: 6.35 mm Connector thickness: 0.81 mm 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2763583 Molex 190250001 Blade terminal Connector width: 6.35 mm Connector thickness: 0.81 mm 1 pc(s) Bulk

Description

Avikrimp Quick Disconnect, Male, for 18-22 AWG (0.80-0.35mm²) Wire, 6.35 x 0.81mm Tab, Bag