• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 191640306 Ring terminal Hole Ø=5 mm 1 pc(s) Tape

Image similar
Packaging type
Tape
Product type
Ring terminal
Hole Ø
5 mm
Content
1 pc(s)
Manufacturer part #
191640306
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 191640306 PERMA-SEAL SERIES

  • -

Technical specifications

Packaging type

Tape

Product type

Ring terminal

Hole Ø

5 mm

Content

1 pc(s)

Manufacturer part #

191640306

Type

191640306

AWG max.

22

AWG (min.)

18

Engineering Part No

SA-221-10T

Engineering Series Name

PERMA-SEAL SERIES

Engineering Series No

19164

Documents & Downloads

Datasheet

Datasheet 3038574 Molex 191640306 Ring terminal Hole Ø=5 mm 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3038574 Molex 191640306 Ring terminal Hole Ø=5 mm 1 pc(s) Tape

Description

Perma-Seal Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier