• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 193240013 Ring terminal + crimp Cross section (max.)=6 mm² Hole Ø=5 mm Warning yellow 1 pc(s) Bag

Packaging type
Bag
Product type
Ring terminal
Thread size
M6
Hole Ø
5 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.83 / piece)
€ 0.83
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RING/SPADE TERMINALS

  • Avikrimp Metric Ring Terminal for Stud Size 5 (M3), Insulated Barrel
  • This text is machine translated.

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Ring terminal

Thread size

M6

Hole Ø

5 mm

Factory colour

Warning yellow

Content

1 pc(s)

Contact material

Copper alloy tin plated

Manufacturer part #

193240013

Type

Molex MOL Industrial Solution

max. cross section

6 mm²

Min. cross section

2.5 mm²

Weight

2.238 g

Insulation material

Nylon (NL)

Cross-section range

2.5 - 6 mm²

RoHS-compliant

Yes

Features

+ crimp

Support sleeve

Yes

Engineering Part No

C6-828-M5

Engineering Series Name

METRIC AVIKRIMP

Engineering Series No

19324

Documents & Downloads

Datasheet

Datasheet 2447705 Molex 193240013 Ring terminal + crimp Cross section (max.)=6 mm² Hole Ø=5 mm Warning yellow 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2447705 Molex 193240013 Ring terminal + crimp Cross section (max.)=6 mm² Hole Ø=5 mm Warning yellow 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2447705 Molex 193240013 Ring terminal + crimp Cross section (max.)=6 mm² Hole Ø=5 mm Warning yellow 1 pc(s) Bag

Description

Avikrimp Metric Ring Terminal for Stud Size 10 (M5), Yellow Insulated Barrel, Bag

More interesting products

(*All information is plus legal VAT)