• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 731000158 SMB connector Socket, straight 75 Ω 1 pc(s) Tray

Image similar
Packaging type
Tray
Product type
SMB connector
Connector type
Socket, straight
Impedance
75 Ω
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 731000158 MISCELLANEOUS

Our service for you

Technical specifications

Packaging type

Tray

Product type

SMB connector

Connector type

Socket, straight

Impedance

75 Ω

Connection

Soldering

Content

1 pc(s)

Manufacturer part #

731000158

RoHS-compliant

Yes

Type

731000158

Engineering Series Name

MISCELLANEOUS

Engineering Series No

73100

Documents & Downloads

Datasheet

Datasheet 2762163 Molex 731000158 SMB connector Socket, straight 75 Ω 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2762163 Molex 731000158 SMB connector Socket, straight 75 Ω 1 pc(s) Tray

Description

75 Ohms, SMB PCB Jack Receptacle, Straight, Bulkhead, Tray

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.