• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex 936000018 Cable gland waterproof, dust resistant PG21 Brass 1 pc(s)

Product type
Cable gland
External thread
PG21
Type
5 bar
Material
Brass
Clamp Ø
11 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 14.99
-33 %
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heavy duty connector

  • GWconnect Metal Cable Gland - 5 Bar, for 11.00-18.00mm Cable, Pg21 Thread
  • This text is machine translated.

Our service for you

Technical specifications

  • Material - coating: Nickel
Product type

Cable gland

Features

waterproof

dust resistant

External thread

PG21

Bore diameter

28.6 mm

Type

5 bar

Material

Brass

Clamp Ø

11 mm

Terminal Ø (max.)

18 mm

Min. temperature

-40 °C

Max. temperature

+125 °C

IP68

Weight

67 g

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

936000018

Type

MWE Industrial Solution

Engineering Part No

7000.6828.0

Engineering Series Name

Gland, fitting&acc.

Engineering Series No

93600

Documents & Downloads

Datasheet

Datasheet 2450808 Molex 936000018 Cable gland waterproof, dust resistant PG21 Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2450808 Molex 936000018 Cable gland waterproof, dust resistant PG21 Brass 1 pc(s)

Circuit diagramm

Circuit diagramm 2450808 Molex 936000018 Cable gland waterproof, dust resistant PG21 Brass 1 pc(s)

Description

GWconnect Metal Cable Gland - 5 Bar, for 11.00-18.00mm Cable, Pg21 Thread

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)