• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 18 447641802 1 pc(s) Tray

Image similar
Product type
Built-in pin strip (standard)
No. of rows
2
Total number of pins
18
Packaging type
Tray
Features
+ pins
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 447641802 DR RA RCPT HDR BMI

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 18

Our service for you

Technical specifications

Packaging type

Tray

Product type

Built-in pin strip (standard)

No. of rows

2

Features

+ pins

Pins per row

9

Total number of pins

18

Content

1 pc(s)

Connection angle

90°

Connector coating thickness

0.38 µm

Case material

Plastic

Manufacturer part #

447641802

Contact material

Gold

Connector contact surface

Gold

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

447641802

Engineering Series Name

DR RA RCPT HDR BMI

Engineering Series No

44764

Documents & Downloads

Datasheet

Datasheet 2759820 Molex Built-in pin strip (standard) Total number of pins 18 447641802 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2759820 Molex Built-in pin strip (standard) Total number of pins 18 447641802 1 pc(s) Tray

Description

Micro-Fit BMI Receptacle Header, Dual Row, Right-Angle, with Press-fit Plastic Pegs, 0.38µm Gold (Au) Selective, 18 Circuits

What kind of Pin Headers, Receptacles systems are you looking for?