• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 18 908140918 1 pc(s) Tape on Full reel

Image similar
Product type
Built-in pin strip (standard)
Total number of pins
18
Packaging type
Tape on Full reel
Connector system
wire-to-board
Features
low type
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 908140918 PICOFLEX SMT HDR

  • Content: 1 pc(s)
  • Total number of pins: 18

Technical specifications

Packaging type

Tape on Full reel

Product type

Built-in pin strip (standard)

Connector system

wire-to-board

Features

low type

Total number of pins

18

Content

1 pc(s)

Connection

SMD

Connection angle

90°

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

908140918

Factory colour

Ecru

Connector contact surface

Tin plated

Connector orientation

Perpendicular (to the PCB)

Type

908140918

Engineering Series Name

PICOFLEX SMT HDR

Engineering Series No

90814

Documents & Downloads

Datasheet

Datasheet 3037698 Molex Built-in pin strip (standard) Total number of pins 18 908140918 1 pc(s) Tape on Full reel

Description

Picoflex PF-50 Header with PCB Pegs, Vertical, Low Profile, Surface Mount, Tin (Sn) Plated, 18 Circuits, Tape and Reel, Natural

What kind of Pin Headers, Receptacles systems are you looking for?