• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 16 Contact spacing: 1.27 mm 908140816 1 pc(s) Tube

Product type
Built-in pin strip (standard)
No. of rows
1
CS
1.27 mm
Total number of pins
16
Packaging type
Tube
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 25
Multiple: 1
Total (€ 1.14 / piece)
€ 1.47
-22 %
€ 1.14
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Picoflex

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 16

Our service for you

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Tube

Product type

Built-in pin strip (standard)

No. of rows

1

Connector system

wire-to-board

Features

+ locking mechanism

CS

1.27 mm

Pins per row

16

Total number of pins

16

Nominal current

2.4 A

Nominal current - rounded value

2.4 A

Content

1 pc(s)

Connection

SMT

Coating thickness (PCB side)

3.048 µm

Connector coating thickness

3.048 µm

Actuation direction

Perpendicular (to the PCB)

Case material

High temperature resistant thermoplastic

Manufacturer part #

908140816

Factory colour

Ecru

Contact material

Brass

Board contact surface

Tin plated

Connector contact surface

Tin

Nominal voltage

250 V DC/AC

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

Molex MOL Industrial Solution

Engineering Part No

908140816

Engineering Series Name

PICOFLEX SMT HDR

Engineering Series No

90814

Documents & Downloads

Datasheet

Datasheet 2450773 Molex Built-in pin strip (standard) Total number of pins 16 Contact spacing: 1.27 mm 908140816 1 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 2450773 Molex Built-in pin strip (standard) Total number of pins 16 Contact spacing: 1.27 mm 908140816 1 pc(s) Tube

Circuit diagramm

Circuit diagramm 2450773 Molex Built-in pin strip (standard) Total number of pins 16 Contact spacing: 1.27 mm 908140816 1 pc(s) Tube

Description

Picoflex PF-50 Header with PCB Pegs, Vertical, Low Profile, Surface Mount, Tin (Sn) Plated, 16 Circuits, Tube, Natural

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)