• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-6649232 Socket + braid Total number of pins: 2 Contact spacing: 2.50 mm 1 Set

Image similar
Product type
Socket + braid
Connector type
Plug, straight
Socket, straight
No. of rows
1
CS
2.50 mm
Total number of pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

421 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 1.69
-12 %
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connector socket with lead

  • Content: 1 Set
  • No. of rows: 1
  • Total number of pins: 2

Our service for you

Technical specifications

Product type

Socket + braid

Connector type

Plug, straight

Socket, straight

No. of rows

1

Connector system

wire-to-wire

Features

+ locking mechanism

CS

2.50 mm

Pins per row

2

Total number of pins

2

Nominal current

5 A

Nominal current - rounded value

5 A

Content

1 Set

AWG max.

22

Connection

Open end cable

Manufacturer part #

TC-6649232

Factory colour

Black

Industrial packaging

No

Length

100 mm

RoHS-compliant

Yes

Type

TC-6649232

Documents & Downloads

Datasheet

Datasheet 1662308 TRU COMPONENTS TC-6649232 Socket + braid Total number of pins: 2 Contact spacing: 2.50 mm 1 Set

User & Safety Instructions

User & Safety Instructions 1662308 TRU COMPONENTS TC-6649232 Socket + braid Total number of pins: 2 Contact spacing: 2.50 mm 1 Set

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)