

Tray
Built-in pin strip (standard)
1
wire-to-board
+ anti-twist safeguard
3 mm
2
2
8.5 A
8.5 A
1 pc(s)
90°
2.54 µm
2.54 µm
Perpendicular (to the PCB)
High temperature resistant thermoplastic
436500215
Black
Brass
Tin
Tin
600 V
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
43650-0215
MICROFIT SR HDR
43650
yes
Datasheet 2448738 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 3 mm 436500215 1 pc(s) Tray
User & Safety Instructions 2448738 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 3 mm 436500215 1 pc(s) Tray
Circuit diagramm 2448738 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 3 mm 436500215 1 pc(s) Tray