• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 20 908140720 1 pc(s) Tape on Full reel

Image similar
Product type
Built-in pin strip (standard)
Total number of pins
20
Packaging type
Tape on Full reel
Content
1 pc(s)
Connection
SMD
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 908140720 PICOFLEX SMT HDR

  • Content: 1 pc(s)
  • Total number of pins: 20

Technical specifications

Packaging type

Tape on Full reel

Product type

Built-in pin strip (standard)

Total number of pins

20

Content

1 pc(s)

Connection

SMD

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

908140720

Factory colour

Ecru

Contact material

Tin

Connector contact surface

Tin plated

Connector orientation

Perpendicular (to the PCB)

Type

908140720

Engineering Series Name

PICOFLEX SMT HDR

Engineering Series No

90814

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3037420 Molex Built-in pin strip (standard) Total number of pins 20 908140720 1 pc(s) Tape on Full reel

Description

Picoflex PF-50 Header without PCB Pegs, Vertical, Low Profile, Surface Mount, Tin (Sn) Plated, 20 Circuits, Tape and Reel, Natural

What kind of Pin Headers, Receptacles systems are you looking for?