

Tray
Built-in pin strip (standard)
2
+ locking mechanism
3 mm
12
24
8.5 A
8.5 A
1 pc(s)
Soldering
90°
5.08 µm
5.08 µm
High temperature resistant thermoplastic
444282401
Black
Plastic
Brass
Tin
Tin
600 V
Yes
Parallel (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
44428-2401
R/A BMI HDR
44428
Datasheet 2448815 Molex Built-in pin strip (standard) Total number of pins 24 Contact spacing: 3 mm 444282401 1 pc(s) Tray
User & Safety Instructions 2448815 Molex Built-in pin strip (standard) Total number of pins 24 Contact spacing: 3 mm 444282401 1 pc(s) Tray
Circuit diagramm 2448815 Molex Built-in pin strip (standard) Total number of pins 24 Contact spacing: 3 mm 444282401 1 pc(s) Tray