• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 26 908140826 1 pc(s) Tube

Image similar
Product type
Built-in pin strip (standard)
Total number of pins
26
Packaging type
Tube
Connector system
wire-to-board
Features
low type
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 908140826 PICOFLEX SMT HDR

  • Content: 1 pc(s)
  • Total number of pins: 26

Our service for you

Technical specifications

Packaging type

Tube

Product type

Built-in pin strip (standard)

Connector system

wire-to-board

Features

low type

Total number of pins

26

Content

1 pc(s)

Connection

SMD

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

908140826

Factory colour

Ecru

Connector contact surface

Tin plated

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

908140826

Engineering Series Name

PICOFLEX SMT HDR

Engineering Series No

90814

Documents & Downloads

Datasheet

Datasheet 2764143 Molex Built-in pin strip (standard) Total number of pins 26 908140826 1 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 2764143 Molex Built-in pin strip (standard) Total number of pins 26 908140826 1 pc(s) Tube

Description

Picoflex PF-50 Header with PCB Pegs, Vertical, Low Profile, Surface Mount, Tin (Sn) Plated, 26 Circuits, Tube, Natural

What kind of Pin Headers, Receptacles systems are you looking for?