• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 5 740992005 1 pc(s) Tube

Image similar
Product type
Built-in pin strip (standard)
No. of rows
1
Total number of pins
5
Packaging type
Tube
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 740992005 SL Shrouded SMT vert

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 5

Our service for you

Technical specifications

Packaging type

Tube

Product type

Built-in pin strip (standard)

No. of rows

1

Total number of pins

5

Content

1 pc(s)

Connection

SMD

Manufacturer part #

740992005

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

740992005

Engineering Series Name

SL Shrouded SMT vert

Engineering Series No

74099

Documents & Downloads

Datasheet

Datasheet 2760287 Molex Built-in pin strip (standard) Total number of pins 5 740992005 1 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 2760287 Molex Built-in pin strip (standard) Total number of pins 5 740992005 1 pc(s) Tube

Description

SL Wire-to-Board Header, Surface Mount, Single Row, Vertical, 3.05mm Pocket, Shrouded, 5 Circuits, 0.76µm Gold (Au) Selective Plating

What kind of Pin Headers, Receptacles systems are you looking for?