
Number
Minimum order quantity: 104
Multiple: 52
Total (€ 2.68 / piece)
€ 3.19
-16 %
€ 2.68
incl. VAT
14-day return policy included
Highlights & Details
SL
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 3
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Tube
- Product type
Built-in pin strip (standard)
- No. of rows
1
- Connector system
wire-to-board
- Features
Enclosure
- CS
2.54 mm
- Pins per row
3
- Total number of pins
3
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Content
1 pc(s)
- Connection
SMT
- Coating thickness (PCB side)
1.905 µm
- Connector coating thickness
0.381 µm
- Actuation direction
Perpendicular (to the PCB)
- Case material
High temperature resistant thermoplastic
- Manufacturer part #
740991003
- Factory colour
Black
- Insulation material
Au (gold)
- Contact material
Brass
- Board contact surface
Tin
- Connector contact surface
Gold
- Nominal voltage
250 V
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
Molex MOL Power & Signal Sol.
- Engineering Part No
74099-1003
- Engineering Series Name
SL Shrouded SMT vert
- Engineering Series No
74099
Documents & Downloads
Datasheet
Datasheet 2450216 Molex Built-in pin strip (standard) Total number of pins 3 Contact spacing: 2.54 mm 740991003 1 pc(s) Tube
User & Safety Instructions
User & Safety Instructions 2450216 Molex Built-in pin strip (standard) Total number of pins 3 Contact spacing: 2.54 mm 740991003 1 pc(s) Tube
Circuit diagramm
Circuit diagramm 2450216 Molex Built-in pin strip (standard) Total number of pins 3 Contact spacing: 2.54 mm 740991003 1 pc(s) Tube
Description
SL Wire-to-Board Header, Surface Mount, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3 Circuits, 0.38µm Gold (Au) Selective Plating























