• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 5 Contact spacing: 2.54 mm 22232051 1 pc(s) Bag

Product type
Built-in pin strip (standard)
No. of rows
1
CS
2.54 mm
Total number of pins
5
Packaging type
Bag
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2608 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.12 / piece)
€ 0.36
-67 %
€ 1.20
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KK® 254

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 5

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Bag

Product type

Built-in pin strip (standard)

No. of rows

1

Features

+ locking mechanism

CS

2.54 mm

Pins per row

5

Total number of pins

5

Nominal current

4 A

Nominal current - rounded value

4 A

Content

1 pc(s)

Connection

Soldering

Connection angle

90°

Actuation direction

Perpendicular (to the PCB)

Case material

Nylon (NL)

Manufacturer part #

22232051

Factory colour

Ecru white

Contact material

Brass

Board contact surface

Tin plated

Connector contact surface

Tin

Nominal voltage

500 V

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

Molex MOL Power & Signal Sol.

Engineering Part No

A-6373-05A222

Engineering Series Name

100 HDR FLK STR SQ N

Engineering Series No

06373

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2447924 Molex Built-in pin strip (standard) Total number of pins 5 Contact spacing: 2.54 mm 22232051 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2447924 Molex Built-in pin strip (standard) Total number of pins 5 Contact spacing: 2.54 mm 22232051 1 pc(s) Bag

Circuit diagramm

Circuit diagramm 2447924 Molex Built-in pin strip (standard) Total number of pins 5 Contact spacing: 2.54 mm 22232051 1 pc(s) Bag

Description

KK 254 Solid Header, Vertical, with Friction Lock, 5 Circuits, Tin (Sn) Plating

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)