

Tray
Built-in pin strip (standard)
1
+ locking mechanism
3 mm
5
5
8.5 A
8.5 A
1 pc(s)
Soldering
90°
2.54 µm
0.762 µm
High temperature resistant thermoplastic
436500502
Black
Plastic
Brass
Tin
Gold
600 V
Yes
Parallel (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
43650-0502
MICROFIT SR HDR
43650
Datasheet 2448771 Molex Built-in pin strip (standard) Total number of pins 5 Contact spacing: 3 mm 436500502 1 pc(s) Tray
User & Safety Instructions 2448771 Molex Built-in pin strip (standard) Total number of pins 5 Contact spacing: 3 mm 436500502 1 pc(s) Tray
Circuit diagramm 2448771 Molex Built-in pin strip (standard) Total number of pins 5 Contact spacing: 3 mm 436500502 1 pc(s) Tray