

Tape on Full reel
Built-in pin strip (standard)
1
+ locking mechanism
1.25 mm
6
6
1 A
1 A
1 pc(s)
SMT
Perpendicular (to the PCB)
Nylon (NL)
533980671
Ecru
Phosphorus bronze
Tin
Tin
125 V
0.60 mm
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
MOL Power & Signal Sol.
Datasheet 2901264 Molex Built-in pin strip (standard) Total number of pins 6 Contact spacing: 1.25 mm 533980671 1 pc(s) Tape on Full reel
User & Safety Instructions 2901264 Molex Built-in pin strip (standard) Total number of pins 6 Contact spacing: 1.25 mm 533980671 1 pc(s) Tape on Full reel
Circuit diagramm 2901264 Molex Built-in pin strip (standard) Total number of pins 6 Contact spacing: 1.25 mm 533980671 1 pc(s) Tape on Full reel