• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in pin strip (standard) Total number of pins 6 Contact spacing: 1.5 mm 5040500691 1 pc(s) Tape on Full reel

Product type
Built-in pin strip (standard)
No. of rows
1
CS
1.5 mm
Total number of pins
6
Packaging type
Tape on Full reel
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2593 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.77 / piece)
€ 0.77
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pico lock 1.5

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 6

Our service for you

Technical specifications

  • Please review the product datasheet for further information.
Packaging type

Tape on Full reel

Product type

Built-in pin strip (standard)

No. of rows

1

Features

+ locking mechanism

CS

1.5 mm

Pins per row

6

Total number of pins

6

Nominal current

3 A

Nominal current - rounded value

3 A

Content

1 pc(s)

Connection

SMT

Connector coating thickness

0.1 µm

Case material

High temperature resistant thermoplastic

Manufacturer part #

5040500691

Factory colour

Black

Contact material

Copper alloy

Board contact surface

Gold (Au)

Connector contact surface

Gold

Nominal voltage

150 V DC/AC

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

MOL Power & Signal Sol.

Documents & Downloads

Datasheet

Datasheet 2901126 Molex Built-in pin strip (standard) Total number of pins 6 Contact spacing: 1.5 mm 5040500691 1 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 2901126 Molex Built-in pin strip (standard) Total number of pins 6 Contact spacing: 1.5 mm 5040500691 1 pc(s) Tape on Full reel

Circuit diagramm

Circuit diagramm 2901126 Molex Built-in pin strip (standard) Total number of pins 6 Contact spacing: 1.5 mm 5040500691 1 pc(s) Tape on Full reel

Description

1.50mm Pitch, Pico-Lock PCB Header, Single Row, Right-Angle, Surface Mount, Gold (Au) Plating, Positive Lock, 6 Circuits, Tape and Reel

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)