

Tray
Built-in pin strip (standard)
Socket, right angle
2
3 mm
6
8.5 A
8.5 A
1 pc(s)
Soldering
0.254 µm
High temperature resistant thermoplastic
430450621
Black
Brass
Tin
Tin
600 V
Yes
Parallel (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
43045-0621
MICRO-FIT HDR ASSY
43045
Brass tin plated
3.18 mm
yes
Datasheet 2448601 Molex Built-in pin strip (standard) Total number of pins 6 Contact spacing: 3 mm 430450621 1 pc(s) Tray
User & Safety Instructions 2448601 Molex Built-in pin strip (standard) Total number of pins 6 Contact spacing: 3 mm 430450621 1 pc(s) Tray
Circuit diagramm 2448601 Molex Built-in pin strip (standard) Total number of pins 6 Contact spacing: 3 mm 430450621 1 pc(s) Tray