

Tray
Built-in pin strip (standard)
Socket, vertical vertical
2
3 mm
6
8.5 A
8.5 A
1 pc(s)
0.381 µm
High temperature resistant thermoplastic
430450625
Black
Brass
Tin
Gold
600 V
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
43045-0625
MICRO-FIT HDR ASSY
43045
Brass gold plated
3.18 mm
Datasheet 2448605 Molex Built-in pin strip (standard) Total number of pins 6 Contact spacing: 3 mm 430450625 1 pc(s) Tray
User & Safety Instructions 2448605 Molex Built-in pin strip (standard) Total number of pins 6 Contact spacing: 3 mm 430450625 1 pc(s) Tray
Circuit diagramm 2448605 Molex Built-in pin strip (standard) Total number of pins 6 Contact spacing: 3 mm 430450625 1 pc(s) Tray