• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in SIL socket (standard) Total number of pins 12 Contact spacing: 4.20 mm 39296128 1 pc(s) Bulk

Image similar
Product type
Built-in SIL socket (standard)
No. of rows
2
CS
4.20 mm
Total number of pins
12
Packaging type
Bulk
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 39296128 MINIFIT JR HDR VERT

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 12

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Built-in SIL socket (standard)

No. of rows

2

CS

4.20 mm

Pins per row

6

Total number of pins

12

Content

1 pc(s)

Connection angle

90°

Actuation direction

Perpendicular (to the PCB)

Case material

Plastic

Manufacturer part #

39296128

Factory colour

Ecru

Connector contact surface

Gold

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

39296128

Engineering Part No

5566-12AGS-210

Engineering Series Name

MINIFIT JR HDR VERT

Engineering Series No

05566

Documents & Downloads

Datasheet

Datasheet 2759833 Molex Built-in SIL socket (standard) Total number of pins 12 Contact spacing: 4.20 mm 39296128 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2759833 Molex Built-in SIL socket (standard) Total number of pins 12 Contact spacing: 4.20 mm 39296128 1 pc(s) Bulk

Description

Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 12 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural

What kind of Pin Headers, Receptacles systems are you looking for?