• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Molex Built-in SIL socket (standard) Total number of pins 22 Contact spacing: 2.00 mm 791077010 1 pc(s) Tube

Image similar
Product type
Built-in SIL socket (standard)
No. of rows
2
CS
2.00 mm
Total number of pins
22
Packaging type
Tube
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Molex 791077010 2MM VERT RECEPT TH

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 22

Technical specifications

Packaging type

Tube

Product type

Built-in SIL socket (standard)

No. of rows

2

Features

2-tier

CS

2.00 mm

Pins per row

11

Total number of pins

22

Content

1 pc(s)

Connection

THT

Connector coating thickness

0.38 µm

Manufacturer part #

791077010

Connector contact surface

Partially gold plated

Connector orientation

Perpendicular (to the PCB)

Type

791077010

Engineering Series Name

2MM VERT RECEPT TH

Engineering Series No

79107

Documents & Downloads

Datasheet

Datasheet 3038102 Molex Built-in SIL socket (standard) Total number of pins 22 Contact spacing: 2.00 mm 791077010 1 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 3038102 Molex Built-in SIL socket (standard) Total number of pins 22 Contact spacing: 2.00 mm 791077010 1 pc(s) Tube

Description

2.00mm Pitch Milli-Grid Receptacle, Vertical, Through Hole, Dual Row, 3.00mm Tail Length, 0.38µm Gold (Au) Selective Plating, 22 Circuits, Lead-Free

What kind of Pin Headers, Receptacles systems are you looking for?