
Image similar
Tube
Built-in SIL socket (standard)
2
2 mm
30
1 A
1 A
1 pc(s)
Soldering
1.905 µm
0.381 µm
High temperature resistant thermoplastic
791077014
Black
Phosphorus bronze
Tin
Gold
125 V
Perpendicular (to the PCB)
+105 °C
-55 °C
791077014
79107-7014
2MM VERT RECEPT TH
79107
Datasheet 3036505 Molex Built-in SIL socket (standard) Total number of pins 30 Contact spacing: 2 mm 791077014 1 pc(s) Tube
User & Safety Instructions 3036505 Molex Built-in SIL socket (standard) Total number of pins 30 Contact spacing: 2 mm 791077014 1 pc(s) Tube
Circuit diagramm 3036505 Molex Built-in SIL socket (standard) Total number of pins 30 Contact spacing: 2 mm 791077014 1 pc(s) Tube